LGU2Z561MELY is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: kr.14.92248
Datasheet

Upgrade


Nichicon
In Stock: 215
Unit Price: kr.35.37000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.13.02564
Datasheet

Similar


Nichicon
In Stock: 241
Unit Price: kr.29.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.12.44412
Datasheet

Similar


Nichicon
In Stock: 15
Unit Price: kr.31.19000
Datasheet

Similar


Nichicon
In Stock: 244
Unit Price: kr.28.36000
Datasheet

Similar


Nichicon
In Stock: 67
Unit Price: kr.30.86000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.28.29000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.14.62428
Datasheet
560 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU2Z561MELY

DigiKey Part Number
493-2664-ND
Manufacturer
Manufacturer Product Number
LGU2Z561MELY
Description
CAP ALUM 560UF 20% 180V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
560 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU2Z561MELY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
180 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.55 A @ 120 Hz
Ripple Current @ High Frequency
2.325 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.12.33736kr.3,084.34
Manufacturers Standard Package
Unit Price without VAT:kr.12.33736
Unit Price with VAT:kr.15.42170