Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar




LGG2Z561MELZ30 | |
|---|---|
DigiKey Part Number | 493-8097-ND |
Manufacturer | |
Manufacturer Product Number | LGG2Z561MELZ30 |
Description | CAP ALUM 560UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2Z561MELZ30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.25 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2Z561MELA25 | Nichicon | 241 | 493-8266-ND | kr.28.59000 | Similar |
| LGN2Z561MELY40 | Nichicon | 0 | 493-8264-ND | kr.14.71360 | Similar |
| LGU2Z561MELA | Nichicon | 244 | 493-2666-ND | kr.27.96000 | Similar |
| LGU2Z561MELB | Nichicon | 67 | 493-2667-ND | kr.30.43000 | Similar |
| LGU2Z561MELY | Nichicon | 0 | 493-2664-ND | kr.12.16468 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.12.84332 | kr.3,210.83 |
| Unit Price without VAT: | kr.12.84332 |
|---|---|
| Unit Price with VAT: | kr.16.05415 |










