LGU2Z152MELC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Nichicon
In Stock: 87
Unit Price: kr.56.09000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.23.70984
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.24.82335
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.27.82390
Datasheet

Similar


Nichicon
In Stock: 452
Unit Price: kr.45.96000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.52.11000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.26.79125
Datasheet

Similar


Nichicon
In Stock: 71
Unit Price: kr.57.56000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.25.34160
Datasheet
1500 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU2Z152MELC

DigiKey Part Number
493-2683-ND
Manufacturer
Manufacturer Product Number
LGU2Z152MELC
Description
CAP ALUM 1500UF 20% 180V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1500 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU2Z152MELC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.9 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.35 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.378" (35.00mm)
Voltage - Rated
180 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGW2D152MELC35Nichicon87493-3214-NDkr.56.09000Upgrade
LGG2Z152MELA50Nichicon0493-8110-NDkr.23.70984Similar
LGG2Z152MELB40Nichicon0493-8111-NDkr.24.82335Similar
LGG2Z152MELC30Nichicon0493-8112-NDkr.27.82390Similar
LGN2Z152MELA50Nichicon452493-8279-NDkr.45.96000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.54.23000kr.54.23
10kr.38.38300kr.383.83
50kr.31.82440kr.1,591.22
200kr.28.04405kr.5,608.81
600kr.25.90142kr.15,540.85
1.000kr.25.10105kr.25,101.05
2.600kr.24.01152kr.62,429.95
Manufacturers Standard Package
Unit Price without VAT:kr.54.23000
Unit Price with VAT:kr.67.78750