Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent




LGN2Z152MELC30 | |
|---|---|
DigiKey Part Number | 493-8281-ND |
Manufacturer | |
Manufacturer Product Number | LGN2Z152MELC30 |
Description | CAP ALUM 1500UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2Z152MELC30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.75 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2Z152MELC30 | Nichicon | 0 | 493-8112-ND | kr.27.82390 | Direct |
| LGG2Z152MELA50 | Nichicon | 0 | 493-8110-ND | kr.23.70984 | Similar |
| LGG2Z152MELB40 | Nichicon | 0 | 493-8111-ND | kr.24.82335 | Similar |
| LGN2Z152MELA50 | Nichicon | 452 | 493-8279-ND | kr.45.96000 | Similar |
| LGN2Z152MELB40 | Nichicon | 0 | 493-8280-ND | kr.52.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.26.79125 | kr.5,358.25 |
| Unit Price without VAT: | kr.26.79125 |
|---|---|
| Unit Price with VAT: | kr.33.48906 |









