LGG2Z152MELA50 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: kr.23.38320
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.27.52005
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.51.54000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.26.49865
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.23.87135
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.53.64000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 351
Unit Price: kr.40.45000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 452
Unit Price: kr.45.46000
Datasheet
1500 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGG2Z152MELA50

DigiKey Part Number
493-8110-ND
Manufacturer
Manufacturer Product Number
LGG2Z152MELA50
Description
CAP ALUM 1500UF 20% 180V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1500 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGG2Z152MELA50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.4 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.76 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
180 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGG2Z152MELB40Nichicon0493-8111-NDkr.23.38320Similar
LGG2Z152MELC30Nichicon0493-8112-NDkr.27.52005Similar
LGN2Z152MELB40Nichicon0493-8280-NDkr.51.54000Similar
LGN2Z152MELC30Nichicon0493-8281-NDkr.26.49865Similar
LGU2Z152MELBNichicon0493-2682-NDkr.23.87135Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.22.33428kr.5,583.57
Manufacturers Standard Package
Unit Price without VAT:kr.22.33428
Unit Price with VAT:kr.27.91785