



LGU2W331MELC | |
|---|---|
DigiKey Part Number | 493-2867-ND |
Manufacturer | |
Manufacturer Product Number | LGU2W331MELC |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2W331MELC Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.45 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.0735 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2W331MELA50 | Nichicon | 238 | 493-8229-ND | kr.69.74000 | Similar |
| LGG2W331MELB35 | Nichicon | 227 | 493-8230-ND | kr.68.91000 | Similar |
| LGG2W331MELC30 | Nichicon | 415 | 493-8231-ND | kr.71.66000 | Similar |
| LGN2W331MELB40 | Nichicon | 63 | 493-8407-ND | kr.48.65000 | Similar |
| LGC2H331MELC35 | Nichicon | 178 | LGC2H331MELC35-ND | kr.80.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.74000 | kr.69.74 |
| 10 | kr.50.06200 | kr.500.62 |
| 50 | kr.41.94200 | kr.2,097.10 |
| 200 | kr.37.26355 | kr.7,452.71 |
| 600 | kr.34.61303 | kr.20,767.82 |
| 1.000 | kr.33.62269 | kr.33,622.69 |
| Unit Price without VAT: | kr.69.74000 |
|---|---|
| Unit Price with VAT: | kr.87.17500 |


