330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGG2W331MELA50

DigiKey Part Number
493-8229-ND
Manufacturer
Manufacturer Product Number
LGG2W331MELA50
Description
CAP ALUM 330UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGG2W331MELA50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.716 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAR2W331MELB40Nichicon238493-8076-NDkr.62.82000Similar
LGG2W331MELB35Nichicon227493-8230-NDkr.68.91000Similar
LGG2W331MELC30Nichicon415493-8231-NDkr.71.66000Similar
LGN2W331MELB40Nichicon63493-8407-NDkr.48.65000Similar
LGN2W331MELC35Nichicon208493-7126-NDkr.65.64000Similar
In-Stock: 238
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.69.74000kr.69.74
10kr.50.06900kr.500.69
50kr.41.94580kr.2,097.29
250kr.36.66444kr.9,166.11
500kr.35.00476kr.17,502.38
1.000kr.33.62686kr.33,626.86
Manufacturers Standard Package
Unit Price without VAT:kr.69.74000
Unit Price with VAT:kr.87.17500