



LGG2W331MELC30 | |
|---|---|
DigiKey Part Number | 493-8231-ND |
Manufacturer | |
Manufacturer Product Number | LGG2W331MELC30 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2W331MELC30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.716 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.66000 | kr.71.66 |
| 10 | kr.51.51700 | kr.515.17 |
| 50 | kr.43.20980 | kr.2,160.49 |
| 100 | kr.40.59580 | kr.4,059.58 |
| 500 | kr.36.10856 | kr.18,054.28 |
| 1.000 | kr.34.69925 | kr.34,699.25 |
| Unit Price without VAT: | kr.71.66000 |
|---|---|
| Unit Price with VAT: | kr.89.57500 |

