LGU2C561MELZ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 124
Unit Price: kr.31.12000
Datasheet

Similar


Nichicon
In Stock: 148
Unit Price: kr.25.72000
Datasheet

Similar


Nichicon
In Stock: 219
Unit Price: kr.25.46000
Datasheet

Similar


Nichicon
In Stock: 63
Unit Price: kr.25.59000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.25.53000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.11.28595
Datasheet

Similar


Nichicon
In Stock: 65
Unit Price: kr.25.78000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.28.29000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.15.60175
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.10.01468
Datasheet
560 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU2C561MELZ

DigiKey Part Number
493-2629-ND
Manufacturer
Manufacturer Product Number
LGU2C561MELZ
Description
CAP ALUM 560UF 20% 160V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
560 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU2C561MELZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.67 A @ 120 Hz
Ripple Current @ High Frequency
2.505 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.378" (35.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.10.38472kr.2,596.18
Manufacturers Standard Package
Unit Price without VAT:kr.10.38472
Unit Price with VAT:kr.12.98090