LGU2C561MELA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Nichicon
In Stock: 937
Unit Price: kr.25.04000
Datasheet

Upgrade


Nichicon
In Stock: 244
Unit Price: kr.27.96000
Datasheet

Upgrade


Nichicon
In Stock: 262
Unit Price: kr.29.67000
Datasheet

Similar


Nichicon
In Stock: 148
Unit Price: kr.25.36000
Datasheet

Similar


Nichicon
In Stock: 218
Unit Price: kr.25.11000
Datasheet

Similar


Nichicon
In Stock: 63
Unit Price: kr.25.23000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.11.12795
Datasheet

Similar


Nichicon
In Stock: 65
Unit Price: kr.25.42000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.10.23936
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.15.38338
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.10.28418
Datasheet
560 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU2C561MELA

DigiKey Part Number
493-2630-ND
Manufacturer
Manufacturer Product Number
LGU2C561MELA
Description
CAP ALUM 560UF 20% 160V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
560 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU2C561MELA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.67 A @ 120 Hz
Ripple Current @ High Frequency
2.505 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.25.17000kr.25.17
10kr.17.07400kr.170.74
50kr.13.70580kr.685.29
250kr.11.50988kr.2,877.47
500kr.10.81908kr.5,409.54
1.000kr.10.24538kr.10,245.38
2.500kr.9.63360kr.24,084.00
5.000kr.9.26122kr.46,306.10
Manufacturers Standard Package
Unit Price without VAT:kr.25.17000
Unit Price with VAT:kr.31.46250