



LGN2C561MELY35 | |
|---|---|
DigiKey Part Number | 493-8241-ND |
Manufacturer | |
Manufacturer Product Number | LGN2C561MELY35 |
Description | CAP ALUM 560UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2C561MELY35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.25 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.46000 | kr.25.46 |
| 10 | kr.17.26500 | kr.172.65 |
| 50 | kr.13.85800 | kr.692.90 |
| 250 | kr.11.63676 | kr.2,909.19 |
| 500 | kr.10.93782 | kr.5,468.91 |
| 1.000 | kr.10.35744 | kr.10,357.44 |
| 2.500 | kr.9.73847 | kr.24,346.17 |
| 5.000 | kr.9.36164 | kr.46,808.20 |
| Unit Price without VAT: | kr.25.46000 |
|---|---|
| Unit Price with VAT: | kr.31.82500 |

