Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent




LGU1V123MELB | |
|---|---|
DigiKey Part Number | 493-8432-ND |
Manufacturer | |
Manufacturer Product Number | LGU1V123MELB |
Description | CAP ALUM 12000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1V123MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.28 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.772 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1V123MELA | Nichicon | 876 | 493-7183-ND | kr.37.82000 | Similar |
| LGU1V123MELC | Nichicon | 0 | 493-8433-ND | kr.34.29000 | Similar |
| LGY1V123MELA50 | Nichicon | 93 | 493-8640-ND | kr.38.72000 | Similar |
| LGY1V123MELC30 | Nichicon | 18 | 493-8642-ND | kr.45.19000 | Similar |
| LGY1V123MELB40 | Nichicon | 9 | 493-8641-ND | kr.40.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.17.93325 | kr.3,586.65 |
| Unit Price without VAT: | kr.17.93325 |
|---|---|
| Unit Price with VAT: | kr.22.41656 |















