12000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGY1V123MELB40

DigiKey Part Number
493-8641-ND
Manufacturer
Manufacturer Product Number
LGY1V123MELB40
Description
CAP ALUM 12000UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
12000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGY1V123MELB40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.9 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.335 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGU1V123MELANichicon876493-7183-NDkr.37.82000Similar
LGY1V123MELA50Nichicon93493-8640-NDkr.38.72000Similar
LGY1V123MELC30Nichicon18493-8642-NDkr.45.19000Similar
381LX123M035A022Cornell Dubilier Knowles820338-2293-NDkr.45.51000Similar
381LX123M035J052Cornell Dubilier Knowles2.362338-2517-NDkr.42.18000Similar
In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.40.38000kr.40.38
10kr.28.10100kr.281.01
50kr.23.01060kr.1,150.53
200kr.20.07485kr.4,014.97
600kr.18.41005kr.11,046.03
1.000kr.17.78801kr.17,788.01
2.600kr.16.83083kr.43,760.16
Manufacturers Standard Package
Unit Price without VAT:kr.40.38000
Unit Price with VAT:kr.50.47500