35MXG12000MEFCSN30X35 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.16.33140
Datasheet
12000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35MXG12000MEFCSN30X35

DigiKey Part Number
1189-35MXG12000MEFCSN30X35-ND
Manufacturer
Manufacturer Product Number
35MXG12000MEFCSN30X35
Description
CAP ALUM 12000UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35MXG12000MEFCSN30X35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.37 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.8755 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35MXC12000MEFC30X35Rubycon035MXC12000MEFC30X35-NDkr.16.33140Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.22.16580kr.2,216.58
Manufacturers Standard Package
Unit Price without VAT:kr.22.16580
Unit Price with VAT:kr.27.70725