LGN2Z471MELY35 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: kr.12.84332
Datasheet

Similar


Nichicon
In Stock: 226
Unit Price: kr.25.87000
Datasheet

Similar


Nichicon
In Stock: 205
Unit Price: kr.26.69000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.12.85690
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.11.64988
Datasheet

Similar


Nichicon
In Stock: 244
Unit Price: kr.26.50000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 220
Unit Price: kr.32.02000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.13.77365
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.15.94428
Datasheet

Parametric Equivalent


Rubycon
In Stock: 149
Unit Price: kr.40.64000
Datasheet
470 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGN2Z471MELY35

DigiKey Part Number
493-8262-ND
Manufacturer
Manufacturer Product Number
LGN2Z471MELY35
Description
CAP ALUM 470UF 20% 180V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGN2Z471MELY35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
180 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.38 A @ 120 Hz
Ripple Current @ High Frequency
2.07 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.14.08140kr.3,520.35
Manufacturers Standard Package
Unit Price without VAT:kr.14.08140
Unit Price with VAT:kr.17.60175