LGG2Z471MELZ25 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: kr.14.08140
Datasheet

Similar


Nichicon
In Stock: 226
Unit Price: kr.25.87000
Datasheet

Similar


Nichicon
In Stock: 203
Unit Price: kr.26.69000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.12.85690
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.11.64988
Datasheet

Similar


Nichicon
In Stock: 243
Unit Price: kr.26.50000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.32.40000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.15.94428
Datasheet
470 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGG2Z471MELZ25

DigiKey Part Number
493-8096-ND
Manufacturer
Manufacturer Product Number
LGG2Z471MELZ25
Description
CAP ALUM 470UF 20% 180V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGG2Z471MELZ25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.3 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.95 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
180 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGN2Z471MELY35Nichicon0493-8262-NDkr.14.08140Similar
LGN2Z471MELZ30Nichicon226493-8263-NDkr.25.87000Similar
LGU2Z471MELANichicon203493-2662-NDkr.26.69000Similar
LGU2Z471MELBNichicon0493-2663-NDkr.12.85690Similar
LGU2Z471MELYNichicon0493-2660-NDkr.11.64988Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.12.84332kr.3,210.83
Manufacturers Standard Package
Unit Price without VAT:kr.12.84332
Unit Price with VAT:kr.16.05415