
200MXG470MEFCSN20X35 | |
|---|---|
DigiKey Part Number | 1189-3875-ND |
Manufacturer | |
Manufacturer Product Number | 200MXG470MEFCSN20X35 |
Description | CAP ALUM 470UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200MXG470MEFCSN20X35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.76 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.64 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.64000 | kr.40.64 |
| 10 | kr.28.19400 | kr.281.94 |
| 50 | kr.23.05980 | kr.1,152.99 |
| 200 | kr.20.09780 | kr.4,019.56 |
| 600 | kr.18.41802 | kr.11,050.81 |
| 1.000 | kr.17.79036 | kr.17,790.36 |
| 2.600 | kr.16.82441 | kr.43,743.47 |
| Unit Price without VAT: | kr.40.64000 |
|---|---|
| Unit Price with VAT: | kr.50.80000 |

