560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGN2W561MELC50

DigiKey Part Number
493-7129-ND
Manufacturer
Manufacturer Product Number
LGN2W561MELC50
Description
CAP ALUM 560UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGN2W561MELC50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.99 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.8457 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAR2W561MELC50Nichicon188493-8078-NDkr.81.79000Direct
LGG2W561MELC45Nichicon95493-8236-NDkr.103.09000Similar
LGW2W561MELC50Nichicon942493-8575-NDkr.111.96000Parametric Equivalent
LQS2W561MELC50Nichicon200493-7774-NDkr.99.47000Parametric Equivalent
EKMQ451VSN561MA50SChemi-Con881565-3032-NDkr.124.07000Direct
In-Stock: 76
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.76.90000kr.76.90
10kr.55.55100kr.555.51
50kr.46.74600kr.2,337.30
200kr.41.67600kr.8,335.20
600kr.38.80302kr.23,281.81
1.000kr.37.73010kr.37,730.10
Manufacturers Standard Package
Unit Price without VAT:kr.76.90000
Unit Price with VAT:kr.96.12500