LGN2V561MELB45 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 188
Unit Price: kr.66.06000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.33.02350
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.121.66000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.32.19426
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.11.21420
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.21.57310
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.45.14140
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.51.80730
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.46.34600
Datasheet

Parametric Equivalent


Rubycon
In Stock: 7
Unit Price: kr.96.88000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 30
Unit Price: kr.102.77000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.77.92560
Datasheet

Parametric Equivalent


TDK
In Stock: 303
Unit Price: kr.88.57000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 34
Unit Price: kr.76.78000
Datasheet
560 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGN2V561MELB45

DigiKey Part Number
493-8352-ND
Manufacturer
Manufacturer Product Number
LGN2V561MELB45
Description
CAP ALUM 560UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
560 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGN2V561MELB45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.5 A @ 120 Hz
Ripple Current @ High Frequency
2.145 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.32.82185kr.6,564.37
Manufacturers Standard Package
Unit Price without VAT:kr.32.82185
Unit Price with VAT:kr.41.02731