560 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGN2V561MELC35

DigiKey Part Number
493-7115-ND
Manufacturer
Manufacturer Product Number
LGN2V561MELC35
Description
CAP ALUM 560UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
560 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGN2V561MELC35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.5 A @ 120 Hz
Ripple Current @ High Frequency
2.145 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.66.06000kr.66.06
10kr.47.32800kr.473.28
50kr.39.57940kr.1,978.97
200kr.35.11725kr.7,023.45
600kr.32.58833kr.19,553.00
1.000kr.31.64383kr.31,643.83
Manufacturers Standard Package
Unit Price without VAT:kr.66.06000
Unit Price with VAT:kr.82.57500