Parametric Equivalent

B43642F2128M000 | |
|---|---|
DigiKey Part Number | 495-B43642F2128M000-ND |
Manufacturer | |
Manufacturer Product Number | B43642F2128M000 |
Description | CAP ALUM 1200UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 70mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.26 A @ 100 Hz |
Part Status Active | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 70mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43508F2128M000 | TDK | 0 | B43508F2128M000-ND | kr.56.04296 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.44.31529 | kr.10,635.67 |
| Unit Price without VAT: | kr.44.31529 |
|---|---|
| Unit Price with VAT: | kr.55.39411 |


