



LGG2P122MELB40 | |
|---|---|
DigiKey Part Number | 493-8151-ND |
Manufacturer | |
Manufacturer Product Number | LGG2P122MELB40 |
Description | CAP ALUM 1200UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2P122MELB40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 220 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.75 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.06000 | kr.66.06 |
| 10 | kr.47.29000 | kr.472.90 |
| 50 | kr.39.55020 | kr.1,977.51 |
| 200 | kr.35.09030 | kr.7,018.06 |
| 600 | kr.32.56277 | kr.19,537.66 |
| 1.000 | kr.31.61885 | kr.31,618.85 |
| Unit Price without VAT: | kr.66.06000 |
|---|---|
| Unit Price with VAT: | kr.82.57500 |

