LGG2Z122MELB35 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: kr.42.29000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.26.78430
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.19.85536
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.20.64404
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.22.49275
Datasheet

Similar


Nichicon
In Stock: 170
Unit Price: kr.44.76000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.21.26025
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.21.39245
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.25.36540
Datasheet

Parametric Equivalent


Nichicon
In Stock: 200
Unit Price: kr.50.91000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 178
Unit Price: kr.50.02000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 185
Unit Price: kr.43.18000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.29.04420
Datasheet

Upgrade


TDK
In Stock: 234
Unit Price: kr.55.16000
Datasheet
1200 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGG2Z122MELB35

DigiKey Part Number
493-8108-ND
Manufacturer
Manufacturer Product Number
LGG2Z122MELB35
Description
CAP ALUM 1200UF 20% 180V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1200 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGG2Z122MELB35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.3 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.45 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
180 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGG2Z122MELA40Nichicon0493-8107-NDkr.42.29000Similar
LGG2Z122MELC25Nichicon0493-8109-NDkr.26.78430Similar
LGG2Z122MELZ50Nichicon0493-8106-NDkr.19.85536Similar
LGN2Z122MELA45Nichicon0493-8276-NDkr.20.64404Similar
LGN2Z122MELC30Nichicon0493-8278-NDkr.22.49275Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.21.92815kr.4,385.63
Manufacturers Standard Package
Unit Price without VAT:kr.21.92815
Unit Price with VAT:kr.27.41019