
B43644B2128M000 | |
|---|---|
DigiKey Part Number | 495-7501-ND |
Manufacturer | |
Manufacturer Product Number | B43644B2128M000 |
Description | CAP ALUM 1200UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 100mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.31 A @ 100 Hz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 100mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.16000 | kr.55.16 |
| 10 | kr.39.27600 | kr.392.76 |
| 80 | kr.31.28075 | kr.2,502.46 |
| 160 | kr.29.46081 | kr.4,713.73 |
| Unit Price without VAT: | kr.55.16000 |
|---|---|
| Unit Price with VAT: | kr.68.95000 |

