Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LGG2Z122MELA40 | |
|---|---|
DigiKey Part Number | 493-8107-ND |
Manufacturer | |
Manufacturer Product Number | LGG2Z122MELA40 |
Description | CAP ALUM 1200UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2Z122MELA40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 180 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.15 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.225 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.15000 | kr.41.15 |
| 10 | kr.28.69100 | kr.286.91 |
| 50 | kr.23.55200 | kr.1,177.60 |
| 250 | kr.20.20480 | kr.5,051.20 |
| 500 | kr.19.15226 | kr.9,576.13 |
| 1.000 | kr.18.27840 | kr.18,278.40 |
| 2.500 | kr.17.76200 | kr.44,405.00 |
| Unit Price without VAT: | kr.41.15000 |
|---|---|
| Unit Price with VAT: | kr.51.43750 |










