LAR2D391MELZ25 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: kr.13.99040
Datasheet

Similar


Nichicon
In Stock: 89
Unit Price: kr.29.18000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.22.98000
Datasheet

Similar


Nichicon
In Stock: 1
Unit Price: kr.24.70000
Datasheet

Similar


Nichicon
In Stock: 33
Unit Price: kr.23.55000
Datasheet

Similar


Nichicon
In Stock: 73
Unit Price: kr.24.13000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.958
Unit Price: kr.29.70000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.29.70000
Datasheet

Similar


Chemi-Con
In Stock: 160
Unit Price: kr.24.19000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.27.17722
Datasheet
lar2g101melz25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
lar2g101melz25
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LAR2D391MELZ25

DigiKey Part Number
493-8019-ND
Manufacturer
Manufacturer Product Number
LAR2D391MELZ25
Description
CAP ALUM 390UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAR2D391MELZ25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.31 A @ 120 Hz
Ripple Current @ High Frequency
1.965 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.11.28116kr.2,820.29
Manufacturers Standard Package
Unit Price without VAT:kr.11.28116
Unit Price with VAT:kr.14.10145