LSG681M2E---3040S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 54
Unit Price: kr.101.38000
Datasheet

Parametric Equivalent


TDK
In Stock: 235
Unit Price: kr.66.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.25.56630
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.44.82000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.31.36935
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.34.85789
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.34.85789
Datasheet
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSG681M2E---3040S

DigiKey Part Number
4403-LSG681M2E---3040S-ND
Manufacturer
Manufacturer Product Number
LSG681M2E---3040S
Description
CAP ALUM 680UF 20% 250V SNAP IN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
293mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2 A @ 120 Hz
Ripple Current @ High Frequency
3 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
400kr.17.53438kr.7,013.75
Unit Price without VAT:kr.17.53438
Unit Price with VAT:kr.21.91798