PEH532SCE3680M2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.34.85789
Datasheet

Parametric Equivalent


TDK
In Stock: 235
Unit Price: kr.66.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.44.82000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.31.36935
Datasheet
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 170mOhm @ 100Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH532SCE3680M2

DigiKey Part Number
399-PEH532SCE3680M2-ND
Manufacturer
Manufacturer Product Number
PEH532SCE3680M2
Description
CAP ALUM SNAP-IN 105C
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 170mOhm @ 100Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PEH532SCE3680M2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Box
Ripple Current @ Low Frequency
1.6 A @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
4.5 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
170mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PEH532SCE3680M2SKEMET0399-PEH532SCE3680M2S-NDkr.34.85789Parametric Equivalent
B43547F2687M000TDK235495-B43547F2687M000-NDkr.66.00000Parametric Equivalent
LGU2E681MELBNichicon0493-2771-NDkr.44.82000Parametric Equivalent
LKX2E681MESB40Nichicon0LKX2E681MESB40-NDkr.31.36935Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1.000kr.34.85789kr.34,857.89
Unit Price without VAT:kr.34.85789
Unit Price with VAT:kr.43.57236