LAKW6680MELA25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.34.43000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 77
Unit Price: kr.33.48000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.14.18955
Datasheet

Upgrade


Rubycon
In Stock: 162
Unit Price: kr.35.57000
Datasheet

Upgrade


Chemi-Con
In Stock: 449
Unit Price: kr.45.52000
Datasheet

Upgrade


Chemi-Con
In Stock: 179
Unit Price: kr.27.58000
Datasheet

Parametric Equivalent


TDK
In Stock: 6
Unit Price: kr.33.35000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 385
Unit Price: kr.39.94000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.95015
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.19.44947
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.14.77955
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.12.64433
Datasheet
68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LAKW6680MELA25

DigiKey Part Number
LAKW6680MELA25-ND
Manufacturer
Manufacturer Product Number
LAKW6680MELA25
Description
CAP ALUM 68UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAKW6680MELA25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
517.5 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGX2H680MELA25Nichicon0493-6796-NDkr.34.43000Upgrade
LGN2H680MELA25Nichicon77493-4342-NDkr.33.48000Parametric Equivalent
500VXG68MEFC25X25Rubycon0500VXG68MEFC25X25-NDkr.14.18955Upgrade
500VXG68MEFCSN25X25Rubycon1621189-2016-NDkr.35.57000Upgrade
EKMS501VSN680MQ25SChemi-Con449565-EKMS501VSN680MQ25S-NDkr.45.52000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.12.33588kr.3,083.97
Manufacturers Standard Package
Unit Price without VAT:kr.12.33588
Unit Price with VAT:kr.15.41985