



LGN2H680MELA25 | |
|---|---|
DigiKey Part Number | 493-4342-ND |
Manufacturer | |
Manufacturer Product Number | LGN2H680MELA25 |
Description | CAP ALUM 68UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2H680MELA25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 520 mA @ 120 Hz | |
Ripple Current @ High Frequency | 743.6 mA @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.48000 | kr.33.48 |
| 10 | kr.23.04600 | kr.230.46 |
| 50 | kr.18.72840 | kr.936.42 |
| 250 | kr.15.91568 | kr.3,978.92 |
| 500 | kr.15.03112 | kr.7,515.56 |
| 1.000 | kr.14.29657 | kr.14,296.57 |
| 2.500 | kr.13.51338 | kr.33,783.45 |
| Unit Price without VAT: | kr.33.48000 |
|---|---|
| Unit Price with VAT: | kr.41.85000 |

