68 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500VXG68MEFCSN25X25

DigiKey Part Number
1189-2016-ND
Manufacturer
Manufacturer Product Number
500VXG68MEFCSN25X25
Description
CAP ALUM 68UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
500VXG68MEFCSN25X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
720 mA @ 120 Hz
Ripple Current @ High Frequency
1.008 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.34.79000kr.34.79
10kr.23.97700kr.239.77
50kr.19.49840kr.974.92
200kr.16.91380kr.3,382.76
600kr.15.44808kr.9,268.85
1.000kr.14.90037kr.14,900.37
2.600kr.14.05751kr.36,549.53
Manufacturers Standard Package
Unit Price without VAT:kr.34.79000
Unit Price with VAT:kr.43.48750