Direct
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LAK2G151MELZ45 | |
|---|---|
DigiKey Part Number | LAK2G151MELZ45-ND |
Manufacturer | |
Manufacturer Product Number | LAK2G151MELZ45 |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAK2G151MELZ45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 805 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAQ2G151MELZ40 | Nichicon | 0 | 493-7620-ND | kr.48.82000 | Direct |
| LGU2W151MELZ | Nichicon | 0 | 493-2855-ND | kr.18.64848 | Parametric Equivalent |
| LKX2W151MESZ45 | Nichicon | 296 | 493-16534-ND | kr.49.58000 | Parametric Equivalent |
| 400VXR150MEFC22X45 | Rubycon | 0 | 400VXR150MEFC22X45-ND | kr.25.54705 | Upgrade |
| ELXM421VSN151MP45S | Chemi-Con | 0 | ELXM421VSN151MP45S-ND | kr.16.01040 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.17.37540 | kr.4,343.85 |
| Unit Price without VAT: | kr.17.37540 |
|---|---|
| Unit Price with VAT: | kr.21.71925 |













