Direct
Direct
Direct
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LAK2G121MELZ40 | |
|---|---|
DigiKey Part Number | LAK2G121MELZ40-ND |
Manufacturer | |
Manufacturer Product Number | LAK2G121MELZ40 |
Description | CAP ALUM 120UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAK2G121MELZ40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 690 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAQ2G121MELZ35 | Nichicon | 0 | 493-7600-ND | kr.20.56872 | Direct |
| LAS2G121MELZ30 | Nichicon | 0 | LAS2G121MELZ30-ND | kr.18.41036 | Direct |
| LGG2G121MELZ25 | Nichicon | 0 | 493-8176-ND | kr.28.53000 | Direct |
| LGR2G121MELZ40 | Nichicon | 0 | 493-7883-ND | kr.12.84332 | Upgrade |
| LGU2W121MELZ | Nichicon | 123 | 493-2852-ND | kr.35.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.14.72808 | kr.3,682.02 |
| Unit Price without VAT: | kr.14.72808 |
|---|---|
| Unit Price with VAT: | kr.18.41010 |













