PZU8.2B,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 9.913
Unit Price: kr.1.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 10.107
Unit Price: kr.1.59000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.48313
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.48313

Similar


Diodes Incorporated
In Stock: 1.427
Unit Price: kr.2.66000
Datasheet

Similar


onsemi
In Stock: 29.751
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 8.866
Unit Price: kr.1.39000
Datasheet

Similar


onsemi
In Stock: 214
Unit Price: kr.1.33000
Datasheet
Zener Diode 8.2 V 310 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU8.2B,115

DigiKey Part Number
1727-3766-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZU8.2B,115
Description
DIODE ZENER 8.2V 310MW SOD323F
Customer Reference
Detailed Description
Zener Diode 8.2 V 310 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
310 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
500 nA @ 5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B8V2S R9GTaiwan Semiconductor Corporation9.9131801-BZT52B8V2SR9GCT-NDkr.1.33000Similar
BZT52C8V2T-7Diodes Incorporated10.107BZT52C8V2T-7DICT-NDkr.1.59000Similar
CZRF52C8V2-HFComchip Technology0CZRF52C8V2-HF-NDkr.0.48313Similar
CZRFR52C8V2-HFComchip Technology0CZRFR52C8V2-HF-NDkr.0.48313Similar
DDZ9694T-7Diodes Incorporated1.427DDZ9694T-7DICT-NDkr.2.66000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes