
DDZ9694T-7 | |
|---|---|
DigiKey Part Number | DDZ9694T-7DITR-ND - Tape & Reel (TR) DDZ9694T-7DICT-ND - Cut Tape (CT) DDZ9694T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9694T-7 |
Description | DIODE ZENER 8.2V 150MW SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 150 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Current - Reverse Leakage @ Vr | 100 nA @ 6.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.15500 | kr.11.55 |
| 100 | kr.0.55470 | kr.55.47 |
| 500 | kr.0.54826 | kr.274.13 |
| 1.000 | kr.0.54180 | kr.541.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.38700 | kr.1,161.00 |
| 30.000 | kr.0.37882 | kr.11,364.60 |
| 75.000 | kr.0.34301 | kr.25,725.75 |
| 150.000 | kr.0.33863 | kr.50,794.50 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |

