Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PMSS3904,135 | |
|---|---|
DigiKey Part Number | PMSS3904,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMSS3904,135 |
Description | TRANS NPN 40V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 100 mA 180MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMST3904,115 | Nexperia USA Inc. | 185 | 1727-4251-1-ND | kr.0.89000 | Similar |
| MMBT3904WT1G | onsemi | 2.303 | MMBT3904WT1GOSCT-ND | kr.0.89000 | Direct |
| BC847AW RFG | Taiwan Semiconductor Corporation | 17.585 | 1801-BC847AWRFGCT-ND | kr.1.20000 | Similar |
| BC847AWT1G | onsemi | 890 | BC847AWT1GOSCT-ND | kr.1.14000 | Similar |
| BC847BW RFG | Taiwan Semiconductor Corporation | 17.760 | 1801-BC847BWRFGCT-ND | kr.1.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.20762 | kr.2,076.20 |
| 20.000 | kr.0.18761 | kr.3,752.20 |
| 30.000 | kr.0.17740 | kr.5,322.00 |
| 50.000 | kr.0.16592 | kr.8,296.00 |
| 70.000 | kr.0.16208 | kr.11,345.60 |
| Unit Price without VAT: | kr.0.20762 |
|---|---|
| Unit Price with VAT: | kr.0.25953 |







