Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SOT-323
PMST2907A-QX

PMST3904,115

DigiKey Part Number
1727-4251-2-ND - Tape & Reel (TR)
1727-4251-1-ND - Cut Tape (CT)
1727-4251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMST3904,115
Description
TRANS NPN 40V 0.2A SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
PMST3904,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200 mW
Mfr
Frequency - Transition
300MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
200 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Supplier Device Package
SOT-323
Current - Collector Cutoff (Max)
50nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMSS3904,115Nexperia USA Inc.6.0851727-6290-1-NDkr.4.41000Similar
CMST3904 TR PBFREECentral Semiconductor Corp43.8811514-CMST3904TRPBFREECT-NDkr.9.45000Direct
MMBT3904WT1Gonsemi2.303MMBT3904WT1GOSCT-NDkr.2.94000Direct
SMMBT3904WT1Gonsemi7.963SMMBT3904WT1GOSCT-NDkr.8.19000Direct
UMT3904T106Rohm Semiconductor32.562UMT3904T106CT-NDkr.7.35000Direct
In-Stock: 185
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.54500kr.5.45
100kr.0.33410kr.33.41
500kr.0.24130kr.120.65
1.000kr.0.21106kr.211.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.17247kr.517.41
6.000kr.0.15293kr.917.58
9.000kr.0.14295kr.1,286.55
15.000kr.0.13172kr.1,975.80
21.000kr.0.12507kr.2,626.47
30.000kr.0.11859kr.3,557.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250