
BC850AW RFG | |
---|---|
DigiKey Part Number | 1801-BC850AWRFGTR-ND - Tape & Reel (TR) 1801-BC850AWRFGCT-ND - Cut Tape (CT) 1801-BC850AWRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC850AW RFG |
Description | TRANS NPN 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC850AW RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.15000 | kr.1.15 |
10 | kr.0.71000 | kr.7.10 |
100 | kr.0.43710 | kr.43.71 |
500 | kr.0.31820 | kr.159.10 |
1.000 | kr.0.27949 | kr.279.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.23010 | kr.690.30 |
6.000 | kr.0.20512 | kr.1,230.72 |
9.000 | kr.0.19238 | kr.1,731.42 |
15.000 | kr.0.17803 | kr.2,670.45 |
21.000 | kr.0.16952 | kr.3,559.92 |
30.000 | kr.0.16125 | kr.4,837.50 |
75.000 | kr.0.14309 | kr.10,731.75 |
150.000 | kr.0.13185 | kr.19,777.50 |
300.000 | kr.0.12241 | kr.36,723.00 |
Unit Price without VAT: | kr.1.15000 |
---|---|
Unit Price with VAT: | kr.1.43750 |