Similar
Similar
Similar
Similar
Similar




PMEG4050EP,115 | |
|---|---|
DigiKey Part Number | 1727-5842-2-ND - Tape & Reel (TR) 1727-5842-1-ND - Cut Tape (CT) 1727-5842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4050EP,115 |
Description | DIODE SCHOTTK 40V 5A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG4050EP,115 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 300 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 600pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-128/CFP5 |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVBAF440T3G | onsemi | 33.559 | NRVBAF440T3GOSCT-ND | kr.12.05000 | Similar |
| RBR2LAM40ATR | Rohm Semiconductor | 300 | RBR2LAM40ACT-ND | kr.4.44000 | Similar |
| RBR5LAM40ATFTR | Rohm Semiconductor | 52 | RBR5LAM40ATFCT-ND | kr.6.34000 | Similar |
| SB54AFC-AU_R1_000A1 | Panjit International Inc. | 343 | 3757-SB54AFC-AU_R1_000A1CT-ND | kr.2.28000 | Similar |
| SBA540AFC-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-SBA540AFC-AU_R1_000A1TR-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.41700 | kr.34.17 |
| 100 | kr.2.21010 | kr.221.01 |
| 500 | kr.1.68834 | kr.844.17 |
| 1.000 | kr.1.52014 | kr.1,520.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.30625 | kr.3,918.75 |
| 6.000 | kr.1.19850 | kr.7,191.00 |
| 9.000 | kr.1.14360 | kr.10,292.40 |
| 15.000 | kr.1.08191 | kr.16,228.65 |
| 21.000 | kr.1.04539 | kr.21,953.19 |
| 30.000 | kr.1.00989 | kr.30,296.70 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |














