Diode 40 V 3A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKL34-AQ

DigiKey Part Number
4878-SKL34-AQCT-ND - Cut Tape (CT)
4878-SKL34-AQDKR-ND - Digi-Reel®
4878-SKL34-AQTR-ND
Manufacturer
Manufacturer Product Number
SKL34-AQ
Description
DIODE SCHOTTKY 40V 3A SOD123FL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
SKL34-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
SOD-123FL
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Operating Temperature - Junction
-50°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.98900kr.9.89
25kr.0.87000kr.21.75
100kr.0.74430kr.74.43
250kr.0.68396kr.170.99
500kr.0.64756kr.323.78
1.000kr.0.61752kr.617.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Bulk
QuantityUnit PriceExt Price
3.000kr.0.76818kr.2,304.54
6.000kr.0.69825kr.4,189.50
9.000kr.0.66259kr.5,963.31
15.000kr.0.62251kr.9,337.65
21.000kr.0.59877kr.12,574.17
30.000kr.0.57571kr.17,271.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500