DLPT05-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.52041
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.60000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.35000
Datasheet

Similar


onsemi
In Stock: 1.663
Unit Price: kr.2.85000
Datasheet
9.8V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLPT05-7

DigiKey Part Number
DLPT05DITR-ND - Tape & Reel (TR)
DLPT05DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DLPT05-7
Description
TVS DIODE 5VWM 9.8VC SOT23-3
Customer Reference
Detailed Description
9.8V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
300W
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Discontinued at DigiKey
Capacitance @ Frequency
1.9pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9.8V
Base Product Number
Current - Peak Pulse (10/1000µs)
17A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DLPT05-7-FDiodes Incorporated0DLPT05-FDITR-NDkr.0.52041Direct
PESD5V0S2UAT,215Nexperia USA Inc.01727-3841-1-NDkr.2.60000Similar
PESD5V0U1UT,215Nexperia USA Inc.01727-3842-1-NDkr.2.35000Similar
SL05T1Gonsemi1.663SL05T1GOSCT-NDkr.2.85000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.79250kr.23,775.00
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500