14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-5X3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD1E10B06DYAR

DigiKey Part Number
296-TPD1E10B06DYARTR-ND - Tape & Reel (TR)
296-TPD1E10B06DYARCT-ND - Cut Tape (CT)
296-TPD1E10B06DYARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD1E10B06DYAR
Description
TVS DIODE 5.5VWM 14VC SOT5X3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-5X3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
90W
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
12pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198.695
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.79300kr.7.93
25kr.0.70000kr.17.50
100kr.0.59470kr.59.47
250kr.0.54500kr.136.25
500kr.0.51480kr.257.40
1.000kr.0.48996kr.489.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.45925kr.1,377.75
6.000kr.0.44423kr.2,665.38
9.000kr.0.43672kr.3,930.48
15.000kr.0.42839kr.6,425.85
21.000kr.0.42352kr.8,893.92
30.000kr.0.41883kr.12,564.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000