PESD5V0S1UB,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK
In Stock: 479.417
Unit Price: kr.0.70000
Datasheet

Similar


Comchip Technology
In Stock: 120.197
Unit Price: kr.2.41000
Datasheet

Similar


Comchip Technology
In Stock: 67.886
Unit Price: kr.2.54000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.558
Unit Price: kr.1.78000
Datasheet

Similar


onsemi
In Stock: 2.655
Unit Price: kr.1.33000
Datasheet

Similar


Panjit International Inc.
In Stock: 2.094
Unit Price: kr.1.01000
Datasheet

Similar


Littelfuse Inc.
In Stock: 36.638
Unit Price: kr.4.69000
Datasheet

Similar


Diodes Incorporated
In Stock: 18
Unit Price: kr.1.27000
Datasheet

Similar


Texas Instruments
In Stock: 274.200
Unit Price: kr.1.20000
Datasheet

Similar


Semtech Corporation
In Stock: 52.666
Unit Price: kr.6.91000
Datasheet
20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0S1UB,115

DigiKey Part Number
1727-3839-2-ND - Tape & Reel (TR)
1727-3839-1-ND - Cut Tape (CT)
1727-3839-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0S1UB,115
Description
TVS DIODE 5VWM 20VC SOD523
Customer Reference
Detailed Description
20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
PESD5V0S1UB,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
152pF @ 1MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-65°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q100
Voltage - Reverse Standoff (Typ)
5V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6.4V
Package / Case
SC-79, SOD-523
Voltage - Clamping (Max) @ Ipp
20V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Base Product Number
Power - Peak Pulse
260W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72500D0050A060TDK479.417495-3414-1-NDkr.0.70000Similar
CPDH5V0UComchip Technology120.197641-1469-1-NDkr.2.41000Similar
CPDU5V0U-HFComchip Technology67.886641-1303-1-NDkr.2.54000Similar
EDZCVT2R6.8BRohm Semiconductor7.558846-EDZCVT2R6.8BCT-NDkr.1.78000Similar
ESD5Z5.0T1Gonsemi2.655ESD5Z5.0T1GOSCT-NDkr.1.33000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes