9V Clamp 5A Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJSD05TS-AU_R1_000A1

DigiKey Part Number
3757-PJSD05TS-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-PJSD05TS-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-PJSD05TS-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJSD05TS-AU_R1_000A1
Description
TVS DIODE 5VWM 9VC SOD523
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9V Clamp 5A Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
120W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
110pF @ 1MHz (Max)
Part Status
Active
Operating Temperature
-50°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
5V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6V
Package / Case
SC-79, SOD-523
Voltage - Clamping (Max) @ Ipp
9V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.094
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.64000kr.6.40
100kr.0.39370kr.39.37
500kr.0.28518kr.142.59
1.000kr.0.24999kr.249.99
2.000kr.0.22019kr.440.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18779kr.938.95
10.000kr.0.16770kr.1,677.00
15.000kr.0.15745kr.2,361.75
25.000kr.0.14591kr.3,647.75
35.000kr.0.13908kr.4,867.80
50.000kr.0.13243kr.6,621.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250