PBSS4032PZ,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2.608
Unit Price: kr.4.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.324
Unit Price: kr.6.66000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.90317
Datasheet

Similar


Diodes Incorporated
In Stock: 5.529
Unit Price: kr.10.05000
Datasheet

Similar


STMicroelectronics
In Stock: 4.685
Unit Price: kr.5.89000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.801
Unit Price: kr.9.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.564
Unit Price: kr.8.77000
Datasheet
BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4032PZ,115

DigiKey Part Number
1727-5101-2-ND - Tape & Reel (TR)
1727-5101-1-ND - Cut Tape (CT)
1727-5101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4032PZ,115
Description
TRANS PNP 30V 4.4A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 4.4 A 130MHz 2 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4.4 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 200mA, 4A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 2A, 2V
Power - Max
2 W
Frequency - Transition
130MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.09000kr.9.09
10kr.5.69600kr.56.96
50kr.4.21760kr.210.88
100kr.3.73890kr.373.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.62579kr.2,625.79
2.000kr.2.39760kr.4,795.20
Manufacturers Standard Package
Unit Price without VAT:kr.9.09000
Unit Price with VAT:kr.11.36250