
ZXTP2008GTA | |
|---|---|
DigiKey Part Number | ZXTP2008GTR-ND - Tape & Reel (TR) ZXTP2008GCT-ND - Cut Tape (CT) ZXTP2008GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP2008GTA |
Description | TRANS PNP 30V 5.5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 5.5 A 110MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 210mV @ 500mA, 5.5A | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 1V | |
Power - Max | 3 W | |
Frequency - Transition | 110MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 10 | kr.6.58700 | kr.65.87 |
| 100 | kr.4.38790 | kr.438.79 |
| 500 | kr.3.44566 | kr.1,722.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.14229 | kr.3,142.29 |
| 2.000 | kr.2.88718 | kr.5,774.36 |
| 3.000 | kr.2.75718 | kr.8,271.54 |
| 5.000 | kr.2.61113 | kr.13,055.65 |
| 7.000 | kr.2.52464 | kr.17,672.48 |
| 10.000 | kr.2.44060 | kr.24,406.00 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |


