
ZX5T949GTA | |
---|---|
DigiKey Part Number | ZX5T949GTR-ND - Tape & Reel (TR) ZX5T949GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZX5T949GTA |
Description | TRANS PNP 30V 5.5A SOT-223-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 5.5 A 110MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZX5T949GTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 210mV @ 500mA, 5.5A | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 1V | |
Power - Max | 3 W | |
Frequency - Transition | 110MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.28000 | kr.9.28 |
10 | kr.5.86900 | kr.58.69 |
100 | kr.3.89820 | kr.389.82 |
500 | kr.3.05268 | kr.1,526.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.78042 | kr.2,780.42 |
2.000 | kr.2.55133 | kr.5,102.66 |
3.000 | kr.2.43462 | kr.7,303.86 |
5.000 | kr.2.30349 | kr.11,517.45 |
7.000 | kr.2.22584 | kr.15,580.88 |
10.000 | kr.2.16000 | kr.21,600.00 |
Unit Price without VAT: | kr.9.28000 |
---|---|
Unit Price with VAT: | kr.11.60000 |