Zener Diode 5.35 V 500 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZX5V6A,133

DigiKey Part Number
1727-6163-1-ND - Cut Tape (CT)
1727-6163-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NZX5V6A,133
Description
DIODE ZENER 5.35V 500MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.35 V 500 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Series
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NZX5V6D,133Nexperia USA Inc.89.8651727-1916-1-NDkr.1.15000Direct
NZX5V6B,133Nexperia USA Inc.99.9901727-NZX5V6B,133CT-NDkr.1.15000Parametric Equivalent
NZX5V6E,133Rochester Electronics, LLC2.8122156-NZX5V6E,133-NDkr.0.70510Direct
In-Stock: 3.934
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.78200kr.7.82
100kr.0.48270kr.48.27
500kr.0.35114kr.175.57
1.000kr.0.30858kr.308.58
2.000kr.0.27256kr.545.12
5.000kr.0.23341kr.1,167.05
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.0.18902kr.1,890.20
20.000kr.0.17026kr.3,405.20
30.000kr.0.16069kr.4,820.70
50.000kr.0.14993kr.7,496.50
70.000kr.0.14356kr.10,049.20
100.000kr.0.13736kr.13,736.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000