NXB0104BQ-Q100X is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.5.12000
Datasheet

Similar


onsemi
In Stock: 2.222
Unit Price: kr.2.88000
Datasheet

Similar


onsemi
In Stock: 37.327
Unit Price: kr.2.69000
Datasheet

Similar


onsemi
In Stock: 46.398
Unit Price: kr.2.56000
Datasheet

Similar


onsemi
In Stock: 83.327
Unit Price: kr.2.56000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.17.44694
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.910
Unit Price: kr.68.86000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.335
Unit Price: kr.29.50000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.151
Unit Price: kr.29.95000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.6.72000
Datasheet

Similar


onsemi
In Stock: 2.825
Unit Price: kr.6.27000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.11.20000
Datasheet

Similar


NXP USA Inc.
In Stock: 3.467
Unit Price: kr.5.82000
Datasheet

Similar


NXP USA Inc.
In Stock: 883
Unit Price: kr.4.61000
Datasheet
14 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXB0104BQ-Q100X

DigiKey Part Number
1727-NXB0104BQ-Q100XTR-ND - Tape & Reel (TR)
1727-NXB0104BQ-Q100XCT-ND - Cut Tape (CT)
1727-NXB0104BQ-Q100XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXB0104BQ-Q100X
Description
IC XLTR VL BIDIR 14-DHVQFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
100Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-DHVQFN (2.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.82000kr.5.82
10kr.4.13400kr.41.34
50kr.3.46360kr.173.18
100kr.3.25440kr.325.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.65577kr.7,967.31
6.000kr.2.58955kr.15,537.30
Manufacturers Standard Package
Unit Price without VAT:kr.5.82000
Unit Price with VAT:kr.7.27500