NXB0104BQX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.5.82000
Datasheet

Similar


onsemi
In Stock: 37.327
Unit Price: kr.2.69000
Datasheet

Similar


onsemi
In Stock: 83.317
Unit Price: kr.2.56000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.910
Unit Price: kr.68.86000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.483
Unit Price: kr.30.46000
Datasheet

Similar


onsemi
In Stock: 1.595
Unit Price: kr.6.59000
Datasheet

Similar


onsemi
In Stock: 234.126
Unit Price: kr.23.68000
Datasheet

Similar


onsemi
In Stock: 2.423
Unit Price: kr.13.70000
Datasheet

Similar


NXP USA Inc.
In Stock: 22.016
Unit Price: kr.6.59000
Datasheet

Similar


NXP USA Inc.
In Stock: 5.926
Unit Price: kr.4.29000
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: kr.5.57000
Datasheet

Similar


Texas Instruments
In Stock: 14.541
Unit Price: kr.5.18000
Datasheet

Similar


Texas Instruments
In Stock: 51.000
Unit Price: kr.4.60801
Datasheet

Similar


Texas Instruments
In Stock: 18.974
Unit Price: kr.6.85000
Datasheet
14 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXB0104BQX

DigiKey Part Number
1727-NXB0104BQXTR-ND - Tape & Reel (TR)
1727-NXB0104BQXCT-ND - Cut Tape (CT)
1727-NXB0104BQXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXB0104BQX
Description
IC XLTR VL BIDIR 14-DHVQFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
EDA/CAD Models
NXB0104BQX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
100Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-DHVQFN (2.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.12000kr.5.12
10kr.3.64800kr.36.48
50kr.3.04380kr.152.19
100kr.2.85630kr.285.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.32083kr.6,962.49
6.000kr.2.26156kr.13,569.36
Manufacturers Standard Package
Unit Price without VAT:kr.5.12000
Unit Price with VAT:kr.6.40000